Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 40 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 5 VDC | 8 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 21.8 mm | CSA 60601-1, CSA 60950-1, EN 55022, EN 61000-3-2, UL 60601-1, UL 60950-1 | NPS22-M | |||||||
0In Stock | 152.75 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 3 Output | 27.6 VDC | 4.5 A | 5 VDC | 3 A | Enclosed | 3 kVAC | 81 % | Industrial | 199 mm | 110 mm | 50 mm | IEC 62368-1 | ADD-155 | ||||
0In Stock | 60 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 2.5 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 22 mm | CSA 60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, UL 60601-1, UL 62368-1 | NPS60-M | |||||||
0In Stock | 110.4 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 48 VDC | 2.3 A | Enclosed | 3 kVAC | 84 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | RS-100 | LM100-20B48 | |||||
0In Stock | 130 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 5 VDC | 26 A | Enclosed | 3 kVAC | 78 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | ||||||
Mfr: LPS-75-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 49.5W 3.3V 15A Open Frame | 0In Stock | 49.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 3.3 VDC | 15 A | Open Frame | 3 kVAC | 69 % | Industrial | 222 mm | 55 mm | 30 mm | IEC 62368-1 | LPS-75 | |||||
Not Available Online | 599.4 W | 90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC | 1 Output | 27 VDC | 22.2 A | Enclosed | 3 kVAC | 87 % | Industrial | 247 mm | 127 mm | 63.5 mm | IEC 62368-1 | SE-600 | LM600-12B27 | |||||
Not Available Online | 600 W | 90 VAC to 132 VAC, 180 VDC to 264 VDC, 254 VDC to 370 VDC | 1 Output | 48 VDC | 12.5 A | Enclosed | 3 kVAC | 88 % | Industrial | 247 mm | 127 mm | 63.5 mm | IEC 62368-1 | SE-600 | LM600-12B48 | |||||
Mfr: HRP-150-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 154.8W 36V 4.3A W/PFC Function | 0In Stock | 154.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 4.3 A | Enclosed | 3 kVAC | 89 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150 | |||||
Not Available Online | 450 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 36 VDC | 12.5 A | Enclosed | 3 kVAC | 86 % | Industrial | 225 mm | 124 mm | 50 mm | IEC 62368-1 | SE-450 | LM450-12B36 | |||||
Not Available Online | 450 W | 90 VAC to 132 VAC, 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 15 VDC | 30 A | Enclosed | 3 kVAC | 84 % | Industrial | 225 mm | 124 mm | 50 mm | IEC 62368-1 | SE-450 | LM450-12B15 | |||||
Mfr: HRP-150-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 7.5V 20A W/PFC Function | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 20 A | Enclosed | 3 kVAC | 87 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150 | |||||
Mfr: HRP-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 15V 10A W/PFC Function | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 3 kVAC | 88 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150 | LMF150-23B15 | ||||
Mfr: HRPG-150-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 156W 24V 6.5A Energy Star Open Frame | 0In Stock | 156 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 87 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | LMF150-23B24 | ||||
Mfr: HRPG-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 156W 12V 13A Energy Star | 0In Stock | 156 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 13 A | Enclosed | 3 kVAC | 87 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | LMF150-23B12 | ||||
0In Stock | 40 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 3.75 A | Open Frame | 87 % | Industrial | 101.6 mm | 50.8 mm | 21.8 mm | EN 55022, EN 61000-3-2, IEC 62368-1, UL 60601-1, UL 60950-1 | NPS40-M | |||||||
0In Stock | 155 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 30 A | Open Frame | 4 kVAC | 86 % | 127 mm | 76.2 mm | 34.6 mm | IEC 60601-1 | RPS-160 | |||||||
Mfr: HRP-300-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 330W 15V 22A W/ PFC FUNCTION | 0In Stock | 330 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 22 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRP-300 | LMF320-23B15 | ||||
Mfr: HRPG-300-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 336W 48V 7A W/ REMOTE SENSE | Not Available Online | 336 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 7 A | Enclosed | 3 kVAC | 89 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | LMF320-23B48 | ||||
Mfr: RSP-2400-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2000.4W 12V 166.7A ACTIVE PFC FUNCTION | 0In Stock | 2.0004 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 12 VDC | 166.7 A | Enclosed | 3 kVAC | 88 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | RSP-2400 | |||||
Mfr: TLP150R-96S12J TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 150W 12V 8.4A | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 12.5 A | Open Frame | 4 kVAC | 84 % | 127 mm | 76.2 mm | 31.75 mm | CSA22.2 No. 60950-1, EN 55022, EN 60950-1, EN 61000-3-2, IEC 60950-1, UL 60950-1 | TLP150 | ||||||
Mfr: SPV-300-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 300W 48V 6.25A PFC | 0In Stock | 300 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 1 Output | 48 VDC | 6.25 A | Enclosed | 3 kVAC | 86.5 % | Industrial | 215 mm | 115 mm | 50 mm | IEC 62368-1 | SPV-300 | |||||
Mfr: IRM-45-15ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45W 15V 3A Screw Terminal | 0In Stock | 45 W | 85 VAC to 305 VAC | 1 Output | 15 VDC | 3 A | Encapsulated | 4.2 kVAC | 88.5 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-45 | |||||
Mfr: CLP0112FPXXXZ01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 150W 12V 12.5A W/PFC 2x4 Power Supply | Not Available Online | 150 W | 90 VAC to 265 VAC | 1 Output | 12 VDC | 12.5 A | Open Frame | 3 kVAC | 92.7 % | Industrial | 101.6 mm | 50.8 mm | 36.1 mm | CLP | 150039433 | |||||
Mfr: RPS-400-24-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 400W 24V 80-264Vac with case 2xMOPP | 0In Stock | 400.8 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 16.7 A | Enclosed | 4 kVAC | 93 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-400 | LOF450-20B24-C |