Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRP-150N3-24 TTI: HRP-150N3-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 24V 150W | 0In Stock | 156 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 88 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRP-150N3 | |||||
Mfr: PSPA-1000-24 TTI: PSPA-1000-24 MEAN WELL Availability: 0In Stock600 On Order Expected 18-Dec-26 Power Supplies - Chassis Mount 1008W 24V 42A W/PFC and Parallel | 0In Stock600 On Order Expected 18-Dec-26 | 1.008 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 42 A | Enclosed | 3 kVAC | 93.5 % | Industrial | 170 mm | 120 mm | 93 mm | CNS 15598-1, IEC 62368-1 | PSPA-1000 | LMF1000-20B24 | ||||
0In Stock | 51 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 15 VDC | 3.4 A | Enclosed | 4 kVAC | 88 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-50 | LM50-20B15 LM50-23B15R2 | |||||
Mfr: RPS-400-27-C TTI: RPS-400-27-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 400W 27V 80-264Vac with case 2xMOPP | 0In Stock | 402.3 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 14.9 A | Enclosed | 4 kVAC | 93.5 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-400 | LOF450-20B27-C | |||||
Mfr: RPS-120-24-C TTI: RPS-120-24-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 24V 80-264Vac with case 2xMOPP | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 5 A | Enclosed | 4 kVAC | 90 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-120 | LOF120-20B24-C | |||||
Mfr: EPP-400-48 TTI: EPP-400-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 403.2W 48V 8.4A 3X5 open frame W/PFC | 0In Stock | 403.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 8.4 A | Open Frame | 3 kVAC | 94 % | Industrial | 127 mm | 76.2 mm | 35 mm | GB 4943.1, IEC 62368-1 | EPP-400 | LOF450-20B48 | ||||
Mfr: RPS-300-15-C TTI: RPS-300-15-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 15V 20A 3x5 Med Enclosed PS | 0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 20 A | Enclosed | 4 kVAC | 90 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-300 | LOF350-20B15-C | |||||
Mfr: EPS-120-24 TTI: EPS-120-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 120W 24V 5A | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 5 A | Open Frame | 3 kVAC | 90 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | GB 4943.1, IEC 62368-1 | EPS-120 | LO120-20B24MU LOF120-20B24 | ||||
Mfr: EPP-400-24 TTI: EPP-400-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 400.8W 24V 16.7A 3X5 open frame W/PFC | 0In Stock | 400.8 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 16.7 A | Open Frame | 3 kVAC | 93 % | Industrial | 127 mm | 76.2 mm | 35 mm | GB 4943.1, IEC 62368-1 | EPP-400 | LOF450-20B24 | ||||
0In Stock | 35.88 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 13.8 VDC | 1.7 A | 13.8 VDC | 900 mA | Enclosed | 3 kVAC | 84 % | Industrial | 86.4 mm | 59.6 mm | 30 mm | IEC 62368-1 | PSC-35 | ||||
0In Stock | 36 W | 85 VAC to 264 VAC, 120 VDC to 373 VDC | 1 Output | 12 VDC | 3 A | Enclosed | 4 kVAC | 86 % | Industrial | 99 mm | 82 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | LRS-35 | LM35-20B12 LM35-23B12R2 | |||||
Mfr: HRP-300-24 TTI: HRP-300-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V14A | 0In Stock | 336 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 14 A | Enclosed | 3 kVAC | 87 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRP-300 | LMF320-23B24 | ||||
0In Stock | 35.9 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 13.8 VDC | 2.6 A | Enclosed | 3 kVAC | 83 % | Industrial | 99 mm | 97 mm | 36 mm | IEC 62368-1 | SCP-35 | ||||||
0In Stock | 75.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 6.3 A | Open Frame | 4 kVAC | 82 % | 127 mm | 76.2 mm | 31 mm | IEC 60601-1 | RPS-75 | LO75-26B12 | ||||||
Mfr: EPP-100-24 TTI: EPP-100-24 MEAN WELL Availability: 0In Stock400 On Order Expected 19-Mar-27 Power Supplies - Chassis Mount 76.8W 24V 3.2A 100W w/forced air | 0In Stock400 On Order Expected 19-Mar-27 | 100.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 4.2 A | Open Frame | 3 kVAC | 92 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | IEC 62368-1 | EPP-100 | |||||
Mfr: EPP-150-24 TTI: EPP-150-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.8W 24V 4.2A 150W w/forced air | 0In Stock | 150 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 6.25 A | Open Frame | 3 kVAC | 93 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | IEC 62368-1 | EPP-150 | |||||
0In Stock | 316 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 4 Output | 5 VDC | 20 A | 15 VDC | 8 A | Enclosed | 3 kVAC | 83 % | Industrial | 215 mm | 115 mm | 50 mm | IEC 62368-1 | QP-320 | ||||
0In Stock | 25 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 5 A | Open Frame | 3 kVAC | 81 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-25 | LO30-10B05 | |||||
Mfr: PHP-3500-380 TTI: PHP-3500-380 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 3500W 380V 9.2A | 0In Stock | 3.5 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 380 VDC | 10.5 A | Enclosed | 3 kVAC | 95 % | Industrial | 380 mm | 141.4 mm | 60 mm | AS/NZS 61558-1, IEC 62368-1 | PHP-3500-HV | |||||
Mfr: LCC600-28U-4P TTI: LCC600-28U-4P Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 600W 90-264VAC 28V Fly Leads | 0In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 25 A | Enclosed | 4 kVAC | 93.5 % | 228 mm | 101 mm | 39.8 mm | ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | LCC600 | ||||||
Mfr: UHP-200R-24 TTI: UHP-200R-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 201.6W 24V 8.4A | 0In Stock | 201.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 194 mm | 55 mm | 26 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-200 | |||||
Mfr: LOP-200-24 TTI: LOP-200-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201.6W 24V 8.4A Medical 2X4 low profile | 0In Stock | 201.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Open Frame | 4 kVAC | 94 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-200 | ||||||
0In Stock | 50 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 4 A | 15 VDC | 1.5 A | Enclosed | 3 kVAC | 76 % | Industrial | 99 mm | 97 mm | 36 mm | IEC 62368-1 | RT-50 | LM35-10C051515-10 LM50-10C051515-15 | |||
0In Stock | 54 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 2 Output | 5 VDC | 6 A | 12 VDC | 2 A | Enclosed | 3 kVAC | 78 % | Industrial | 99 mm | 97 mm | 36 mm | IEC 62368-1 | RD-50 | LM50-10D0512-20 LM50-10D0524-14 | |||
0In Stock198 On Order Expected 12-Feb-27 | 72 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 1 Output | 12 VDC | 6 A | Enclosed | 3 kVAC | 84.5 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RS-75 | LM75-20B12 |