Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 30 W | 80 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Open Frame | 4 kVAC | 89 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-30 | |||||||
0In Stock | 30 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 625 mA | Open Frame | 4 kVAC | 92 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-30 | |||||||
Mfr: RPS-45-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45W 7.5V 80-264Vac 2xMOPP Class II | 0In Stock | 40.5 W | 80 VAC to 264 VAC | 1 Output | 7.5 VDC | 5.4 A | Open Frame | 4 kVAC | 85 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-45 | ||||||
0In Stock | 45.1 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 940 mA | Open Frame | 4 kVAC | 91 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-45 | LO45-20B48MU | ||||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 2.71 A | Open Frame | 4 kVAC | 90 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-65 | LO65-20B24MU | ||||||
Mfr: RPS-400-12-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 400W 12V 80-264Vac with case 2xMOPP | 0In Stock | 399.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 33.3 A | Enclosed | 4 kVAC | 91.5 % | 130 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-400 | LOF450-20B12-C | |||||
Mfr: EPS-65S-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 65.3W 48V 1.36A 3x2 | Not Available Online | 65.3 W | 80 VAC to 264 VAC | 1 Output | 48 VDC | 1.36 A | Open Frame | 3 kVAC | 91 % | Industrial | 76.2 mm | 50.8 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-65S | LO65-10B48 | ||||
Mfr: UHP-200-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201W 90-264VIN 15V 13.4A | 0In Stock | 201 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 13.4 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 194 mm | 55 mm | 26 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-200 | |||||
Mfr: UHP-350-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +15V23.4A | 0In Stock | 351 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 23.4 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
Mfr: UHP-350-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 198W 3.3V 60A W/ PFC Enclosed | 0In Stock | 198 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 3.3 VDC | 60 A | Enclosed | 3.75 kVAC | 88.5 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
0In Stock | 300 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 60 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B05UH | |||||
Mfr: RPS-400-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 400W 48V 80-264Vac 2xMOPP Class I | Not Available Online | 403.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 8.4 A | Open Frame | 4 kVAC | 94 % | 127 mm | 76.2 mm | 35 mm | IEC 60601-1 | RPS-400 | LOF450-20B48 | |||||
Mfr: EPP-400-27 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 402.3W 27V 14.9A 3X5 Open frame W/PFC | Not Available Online | 402.3 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 14.9 A | Open Frame | 3 kVAC | 93.5 % | Industrial | 127 mm | 76.2 mm | 35 mm | GB 4943.1, IEC 62368-1 | EPP-400 | LOF450-20B27 | ||||
Mfr: RSP-1600-27 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1593W 27V 59A | 0In Stock | 1.593 kW | 90 VAC to 264 VAC, 250 VDC to 370 VDC | 1 Output | 27 VDC | 59 A | Enclosed | 3 kVAC | 92 % | Industrial | 300 mm | 85 mm | 41 mm | CNS 15598-1, IEC 62368-1 | RSP | LMF1500-20B27 | ||||
Mfr: RPS-400-12-TF TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 399.6W 12V 33.3A Med Enclosed top fan | 0In Stock | 399.6 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 33.3 A | Enclosed | 4 kVAC | 91.5 % | 130 mm | 86 mm | 58.5 mm | IEC 60601-1 | RPS-400 | ||||||
Mfr: RPS-400-15-SF TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 400.5W 15V 26.7A Med Enclose side fan | 0In Stock | 400.5 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 26.7 A | Enclosed | 4 kVAC | 92 % | 160 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-400 | ||||||
Mfr: RPS-400-36-SF TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 403.2W 36V 11.2A Med Enclose side fan | 0In Stock | 403.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 36 VDC | 11.2 A | Enclosed | 4 kVAC | 94 % | 160 mm | 86 mm | 43 mm | IEC 60601-1 | RPS-400 | ||||||
Mfr: LCC600-28U-4PV TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Chassis Mount 90-264VAC, 28V 600W IP65 | 0In Stock | 600 W | 90 VAC to 264 VAC | 1 Output | 28 VDC | 25 A | Enclosed | 4 kVAC | 93.5 % | 228 mm | 101 mm | 39.8 mm | ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1 | LCC600 | ||||||
Mfr: HEP-100-15A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.05W 15V 6.67A IP 65 W/PFC Enclosed | 0In Stock | 100.05 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 6.67 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | |||||
0In Stock | Enclosed | NXPD7001 | ||||||||||||||||||
Mfr: RPS-120-48-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 48V 80-264Vac with case 2xMOPP | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 2.5 A | Enclosed | 4 kVAC | 91 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-120 | LOF120-20B48-C | |||||
Mfr: RPS-200-15-C TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200W 15V 80-264Vac with case 2xMOPP | 0In Stock | 201 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 13.4 A | Enclosed | 4 kVAC | 93.5 % | 103.4 mm | 62 mm | 40 mm | IEC 60601-1 | RPS-200 | LOF225-20B15-C | |||||
Mfr: HEP-240-24A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 240W 24V 10A IP65 Vo/Io Adj w/Pot | 0In Stock | 240 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 10 A | Enclosed | 3.75 kVAC | 92.5 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | |||||
0In Stock | 59.34 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 2 Output | 13.8 VDC | 2.8 A | 13.8 VDC | 1.5 A | Enclosed | 3 kVAC | 84 % | Industrial | 103.4 mm | 62 mm | 37 mm | IEC 62368-1 | PSC-60 | ||||
Mfr: RST-5000-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 5040W 48V 105A 3 Phase AC In W/PFC | 0In Stock | 5.04 kW | 196 VAC to 305 VAC, 340 VAC to 530 VAC | 1 Output | 48 VDC | 105 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | RST-5000 | LMF3000-20B48 |