• Power Supplies - Chassis Mount

Power Supplies - Chassis Mount

4.157 Results
4.157 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: NCF425S24K
TTI: NCF425S24K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 24V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
24 VDC
17.5 A
Open Frame
4 kVAC
90 %
152.4 mm
73.5 mm
38.1 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF425
Datasheet
Mfr: NCF425S48K
TTI: NCF425S48K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 48V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
425 W
85 VAC to 264 VAC
1 Output
48 VDC
8.75 A
Open Frame
4 kVAC
90 %
152.4 mm
73.5 mm
38.1 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF425
Datasheet
Mfr: NCF660S12K
TTI: NCF660S12K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 12V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
560 W
85 VAC to 264 VAC
1 Output
12 VDC
46.2 A
U-Bracket
4.5 kVAC
90 %
178 mm
101.6 mm
40.6 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF660
Datasheet
Mfr: HEP-1000-100
TTI: HEP-1000-100
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 1000W 100V 10A

0In Stock

Please adjust quantity to Min / Mult value
1 kW
90 VAC to 305 VAC, 250 VDC to 431 VDC
1 Output
100 VDC
10 A
Enclosed
3 kVAC
96 %
Industrial
310 mm
144 mm
48.5 mm
AS/NZS 61558-1, IEC 62368-1
HEP-1000
Datasheet
Mfr: NCF660S24K
TTI: NCF660S24K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 24V, 660W CF Rated Medically Certified Power Supply, 4.0" x 7.0" size, Industry leading 440W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
660 W
85 VAC to 264 VAC
1 Output
24 VDC
27.2 A
U-Bracket
4.5 kVAC
90 %
178 mm
101.6 mm
40.6 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF660
Datasheet
Mfr: NCF425S12K
TTI: NCF425S12K
Advanced Energy / SL Power
Availability:

0In Stock

New Product
Power Supplies - Chassis Mount 12V,425W CF Rated Medically Certified Power Supply, 3.5" x 6.0" size, Industry leading 270W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

0In Stock

Please adjust quantity to Min / Mult value
365 W
85 VAC to 264 VAC
1 Output
12 VDC
30 A
Open Frame
4 kVAC
90 %
152.4 mm
73.5 mm
38.1 mm
EN 60601-1, EN 60601-1-2, IEC 60601-1, UL 60601-1, cUL 60601-1
NCF425
Datasheet
Mfr: LRS-50-12
TTI: LRS-50-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount AC/DC 50.4W 12V 4.2A

0In Stock

Please adjust quantity to Min / Mult value
50.4 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
12 VDC
4.2 A
Enclosed
4 kVAC
86 %
Industrial
99 mm
82 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-50
LM50-20B12
LM50-23B12R2
Datasheet
Mfr: NSP-750-60
TTI: NSP-750-60
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 756 W 60 VDC 12.6 A

0In Stock

Please adjust quantity to Min / Mult value
756 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
60 VDC
12.6 A
Enclosed
4.2 kVAC
95 %
Industrial
199 mm
105 mm
41 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1
NSP-750
Datasheet
Mfr: MSP-300-12
TTI: MSP-300-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 324W 12V 27A MEDICAL

0In Stock

Please adjust quantity to Min / Mult value
324 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
27 A
Enclosed
4 kVAC
88 %
199 mm
105 mm
41 mm
IEC 60601-1
MSP-300
Datasheet
Mfr: MSP-1600-12
TTI: MSP-1600-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 1500W 12V 125A w/PFC, CANBus programmable, OVC III, 2XMOPP, ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/-2-16/61010-1, Energy Converter 62477-1

0In Stock

Please adjust quantity to Min / Mult value
1.5 kW
85 VAC to 264 VAC
1 Output
12 V
125 A
88.5 %
310 mm
85 mm
41 mm
MSP-1600
Datasheet
Mfr: MSP-450-12
TTI: MSP-450-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 12V 37.5A 450W 85-264Vin Medical PS

0In Stock

Please adjust quantity to Min / Mult value
450 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
37.5 A
Enclosed
4 kVAC
88 %
218 mm
105 mm
41 mm
IEC 60601-1
MSP-450
Datasheet
Mfr: RPS-500-24-C
TTI: RPS-500-24-C
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 499.2W 24V 20.8A 3x5 Med Enclosed

0In Stock

Please adjust quantity to Min / Mult value
499.2 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
24 VDC
20.8 A
Enclosed
4 kVAC
93 %
130 mm
86 mm
43 mm
IEC 60601-1
RPS-500
LOF550-20B24-C
Datasheet
Mfr: NGB250S48K
TTI: NGB250S48K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount Med 250W 48V

0In Stock

Please adjust quantity to Min / Mult value
250 W
85 VAC to 264 VAC
1 Output
48 VDC
5.2 A
U-Bracket
4.5 kVAC
90 %
Industrial
103.15 mm
54.1 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB250
Datasheet
Mfr: NGB425S12K
TTI: NGB425S12K
Advanced Energy / SL Power
Availability:

0In Stock

Power Supplies - Chassis Mount Med 425W 12V

0In Stock

Please adjust quantity to Min / Mult value
365 W
85 VAC to 264 VAC
1 Output
12 VDC
30 A
U-Bracket
4.75 kVAC
Industrial
127 mm
76.2 mm
38.1 mm
EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1
NGB425
Datasheet
Mfr: CLP0424FPXXXZ01A
TTI: CLP0424FPXXXZ01A
OmniOn Power
Availability:

0In Stock

Power Supplies - Chassis Mount 450W 24V 18.8A Neg Logic

0In Stock

Please adjust quantity to Min / Mult value
450 W
90 VAC to 265 VAC
1 Output
24 VDC
18.75 A
Open Frame
3 kVAC
92 %
Industrial
127 mm
76.2 mm
35 mm
CLP0424/428
Datasheet
Mfr: EPP-300-15
TTI: EPP-300-15
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 300W 15V 20A Power Supply W/PFC

Not Available Online

Call
or
View Details
300 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
15 VDC
20 A
Open Frame
3 kVAC
90 %
Industrial
127 mm
76.2 mm
35 mm
IEC 62368-1
EPP-300
LOF350-20B15
Datasheet
Mfr: RPS-60-12
TTI: RPS-60-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 60W 12V 5A

0In Stock

Please adjust quantity to Min / Mult value
60 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
12 VDC
5 A
Open Frame
4 kVAC
84 %
101.6 mm
50.8 mm
29 mm
IEC 60601-1, IEC 62368-1
RPS-60
LO65-20B12MU
Datasheet
Mfr: RD-50B
TTI: RD-50B
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 53.6W 5V/4A 24V/1.4A

0In Stock

Please adjust quantity to Min / Mult value
53.6 W
88 VAC to 264 VAC, 125 VDC to 373 VDC
2 Output
5 VDC
4 A
24 VDC
1.4 A
Enclosed
3 kVAC
79 %
Industrial
99 mm
97 mm
36 mm
IEC 62368-1
RD-50
LM50-10D0524-14
LM50-10A0524-14
Datasheet
Mfr: RS-15-3.3
TTI: RS-15-3.3
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 9.9W 3.3V 3A

0In Stock

Please adjust quantity to Min / Mult value
9.9 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
3.3 VDC
3 A
Enclosed
3 kVAC
72 %
Industrial
62.5 mm
51 mm
28 mm
CNS 15598-1, GB 4943.1, IEC 62368-1
RS-15
LM15-23B03
Datasheet
Mfr: LRS-75-15
TTI: LRS-75-15
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 75W 15V 5A

0In Stock

Please adjust quantity to Min / Mult value
75 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
15 VDC
5 A
Enclosed
4 kVAC
89 %
Industrial
99 mm
97 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
LRS-75
LM75-20B15
LM75-23B15R2
Datasheet
Mfr: HEP-100-24A
TTI: HEP-100-24A
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount AC/DC 96W 24V 4A IP65

0In Stock

Please adjust quantity to Min / Mult value
96 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
24 VDC
4 A
Enclosed
3.75 kVAC
93 %
Industrial
220 mm
68 mm
38.8 mm
IEC 62368-1
HEP-100
Datasheet
Mfr: EPS-65S-12
TTI: EPS-65S-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65W 12V 5.42A 3x2 open frame

0In Stock

Please adjust quantity to Min / Mult value
65 W
80 VAC to 264 VAC
1 Output
12 VDC
5.42 A
Open Frame
3 kVAC
88 %
Industrial
76.2 mm
50.8 mm
24 mm
GB 4943.1, IEC 62368-1
EPS-65S
LO65-10B12
Datasheet
Mfr: RPS-300-48-C
TTI: RPS-300-48-C
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 300W 48V 6.25A 3x5 Med Enclosed PS

0In Stock

Please adjust quantity to Min / Mult value
300 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
48 VDC
6.25 A
Enclosed
4 kVAC
93 %
130 mm
86 mm
43 mm
IEC 60601-1
RPS-300
LOF350-20B48-C
Datasheet
Mfr: RSP-75-24
TTI: RSP-75-24
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount AC/DC 76.8W 24V 3.2A PFC

0In Stock

Please adjust quantity to Min / Mult value
76.8 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
3.2 A
Enclosed
4 kVAC
87 %
Industrial
159 mm
97 mm
30 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1
RSP-75
LMF75-20B24
Datasheet
Mfr: LCC600-12U-9P
TTI: LCC600-12U-9P
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 600W 90-264VAC 12V O/P Term Block

0In Stock

Please adjust quantity to Min / Mult value
600 W
90 VAC to 264 VAC
1 Output
12 VDC
50 A
Enclosed
4 kVAC
92.3 %
228 mm
101 mm
39.8 mm
ANSI ES60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 62368-1
LCC600
  • ...
  • 7
  • 8
  • 9