Power Supplies - Chassis Mount
4.157 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 650 W | 90 VAC to 264 VAC, 127 VDC to 350 VDC | 1 Output | 48 VDC | 13.5 A | Enclosed | 4 kVAC | Industrial | 152.4 mm | 101.6 mm | 39.2 mm | EN 60601-1, EN 61000-3-2, EN 62368-1, GB17625.1, GB4943.1, GB9254, IEC 60601-1, IEC 60601-1-2, IEC 60950-1, IEC 62368-1, UL 60601-1, UL 62368-1 | CNS650-MU | |||||||
0In Stock | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Open Frame | 4 kVAC | 95 % | Industrial | 127 mm | 76.2 mm | 35.2 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQC250 | ||||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 12 VDC | 5.42 A | Open Frame | 4 kVAC | 88 % | 76.2 mm | 50.8 mm | 24 mm | IEC 60601-1 | RPS-65 | LO65-20B12MU | ||||||
0In Stock | 45 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 3 Output | 5 VDC | 8 A | 12 VDC | 3 A | Open Frame | Industrial | 101.6 mm | 50.8 mm | 28 mm | CSA 60601-1, CSA 62368-1, EN 55022, EN 61000-3-2, UL 60601-1 | NPT40-M | ||||||
Mfr: RSP-2000-12 TTI: RSP-2000-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1200W 12V 100A Front End PS w/PFC | 0In Stock | 1.2 kW | 90 VAC to 264 VAC, 250 VDC to 320 VDC | 1 Output | 12 VDC | 100 A | Enclosed | 3 kVAC | 87 % | Industrial | 295 mm | 127 mm | 41 mm | CNS 15598-1, IEC 62368-1 | RSP-2000 | |||||
Mfr: EPS-65-7.5-C TTI: EPS-65-7.5-C MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 60W 7.5V 8A L-Bracket + Cover Open Frame | 0In Stock | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 7.5 VDC | 8 A | Enclosed | 3 kVAC | 84 % | Industrial | 103.4 mm | 62 mm | 37 mm | GB 4943.1, IEC 62368-1 | EPS-65 | |||||
Mfr: LOP-400-48 TTI: LOP-400-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 403.2W 48V 8.4A 3x5 medical | 0In Stock | 403.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 8.4 A | Open Frame | 4 kVAC | 95 % | Industrial | 127 mm | 76.2 mm | 27.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-400 | LOF-350-20B48 | ||||
Mfr: CSP-3000-250 TTI: CSP-3000-250 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 3000W 180-264VAC 250V 12A | 0In Stock | 3 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 250 VDC | 12 A | Enclosed | 3 kVAC | 92.5 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | GB 4943.1, IEC 62368-1 | CSP-3000 | |||||
Mfr: NGB425S24K TTI: NGB425S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount Med 425W 24V | 0In Stock | 425 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 17.5 A | U-Bracket | 4.75 kVAC | Industrial | 127 mm | 76.2 mm | 38.1 mm | EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | NGB425 | ||||||
0In Stock | 100 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 20 A | Enclosed | 4 kVAC | 86 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | RSP-100 | ||||||
0In Stock | 64.6 W | 88 VAC to 264 VAC, 125 VDC to 373 VDC | 3 Output | 5 VDC | 5 A | 12 VDC | 2.8 A | Enclosed | 3 kVAC | 76 % | Industrial | 129 mm | 98 mm | 38 mm | IEC 62368-1 | RT-65 | LM75-10C051212-28 | |||
0In Stock | 158.4 W | 88 VAC to 132 VAC, 176 VAC to 264 VAC, 248 VDC to 370 VDC | 1 Output | 48 VDC | 3.3 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | RS-150 | LM150-20B48 | |||||
Mfr: LPP-150-24 TTI: LPP-150-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 24V 6.3A With PFC Function | 0In Stock | 151.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.3 A | Open Frame | 3 kVAC | 85 % | Industrial | 222 mm | 75 mm | 41 mm | IEC 62368-1 | LPP-150 | |||||
Mfr: UHP-500-48 TTI: UHP-500-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +48V10.45A | 0In Stock | 501.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 10.45 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 232 mm | 81 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-500 | LMF350-23B48UH | ||||
Mfr: RSP-2400-48 TTI: RSP-2400-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2400W 48V 50A ACTIVE PFC FUNCTION | 0In Stock | 2.4 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 48 VDC | 50 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | CNS 15598-1, IEC 62368-1 | RSP-2400 | |||||
0In Stock | 65 W | 80 VAC to 264 VAC | 1 Output | 24 VDC | 2.71 A | Open Frame | 4 kVAC | 89 % | Industrial | 76.2 mm | 50.8 mm | 27.55 mm | IEC 60601-1, IEC 62368-1 | SLB65 | ||||||
Mfr: BIC-2200-12CAN TTI: BIC-2200-12CAN MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2160W 180-264VAC 12VDC 180A or 1800W 10-15VDC 180-264VAC CANBus protocol | 0In Stock | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 12 VDC | 180 A | Enclosed | 3 kVAC | 90 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200CAN | |||||
Mfr: LOP-300-12 TTI: LOP-300-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 12V 25A Medical 2X4 low profile | 0In Stock | 300 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 25 A | Open Frame | 4 kVAC | 92.5 % | 101.6 mm | 50.8 mm | 25.4 mm | AS/NZS 61558-1, AS/NZS 61558-2, GB 4943.1, IEC 60601-1, IEC 62368-1 | LOP-300 | LOF225-20B12 | |||||
Mfr: UHP-350-48 TTI: UHP-350-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 48V 7.3A W/ PFC | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 7.3 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | LMF200-23B48UH | ||||
Mfr: UHP-350R-12 TTI: UHP-350R-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 12V 29.2A Redundant Function | 0In Stock | 350.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 29.2 A | Enclosed | 3.75 kVAC | 91 % | Industrial | 220 mm | 62 mm | 31 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 62368-1 | UHP-350 | |||||
0In Stock | 300 W | 85 VAC to 305 VAC, 120 VDC to 431 VDC | 1 Output | 5 VDC | 60 A | Enclosed | 4.2 kVAC | 91 % | Industrial | 179 mm | 99 mm | 30 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, GB 4943.1, IEC 60601-1, IEC 61010-1, IEC 62368-1 | NSP-320 | ||||||
Mfr: EPP-500-24 TTI: EPP-500-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC POWER SUPPLY | 0In Stock | 499.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 20.8 A | Open Frame | 3 kVAC | 93 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | LOF550-20B24 | ||||
Mfr: SLB300S24K TTI: SLB300S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 300W 24V 8.35A Class I | 0In Stock | 300 W | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 12.5 A | Open Frame | 4.3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 31.1 mm | IEC 60601-1, IEC 62368-1, UL 60601-1 | SLB300 | |||||
0In Stock | 45 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 3.75 A | Open Frame | 3 kVAC | 87 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | GB 4943.1, IEC 62368-1 | EPS-45 | ||||||
0In Stock | 42.6 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 3 Output | 5 VDC | 3 A | 12 VDC | 2 A | Open Frame | 3 kVAC | 75 % | Industrial | 127 mm | 76 mm | 28 mm | IEC 62368-1 | PT-45 |