• Power Supplies - Chassis Mount

AD-155 - Power Supplies - Chassis Mount

3 Results
3 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: AD-155A
TTI: AD-155A
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 51.55W 13.8V 0.5A

0In Stock

Please adjust quantity to Min / Mult value
151.55 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
2 Output
13.8 VDC
10.5 A
13.3 VDC
500 mA
Enclosed
3 kVAC
80 %
Industrial
199 mm
110 mm
50 mm
IEC 62368-1
AD-155
Datasheet
Mfr: AD-155B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +27.6V5A 27.1V0.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
151.55 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
2 Output
27.6 VDC
5 A
27.1 VDC
500 mA
Enclosed
3 kVAC
84 %
Industrial
199 mm
110 mm
50 mm
IEC 62368-1
AD-155
Datasheet
Mfr: AD-155C
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 156.5W 54V 2.7A

Not Available Online

Call
or
View Details
156.5 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
2 Output
54 VDC
2.7 A
53.5 VDC
200 mA
Enclosed
3 kVAC
84 %
Industrial
199 mm
110 mm
50 mm
IEC 62368-1
AD-155