• Power Supplies - Chassis Mount

AD-55 - Power Supplies - Chassis Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: AD-55B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 53.92W 1.8A 27.6Vout W/CHARGER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
53.92 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
2 Output
27.6 VDC
1.8 A
26.5 VDC
160 mA
Enclosed
3 kVAC
74 %
Industrial
159 mm
97 mm
38 mm
IEC 62368-1
AD-55
Datasheet
Mfr: AD-55A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 51.38W 13.8V 3.5A 13.4V 0.23A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
51.38 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
2 Output
13.8 VDC
3.5 A
13.4 VDC
230 mA
Enclosed
3 kVAC
71 %
Industrial
159 mm
97 mm
38 mm
IEC 62368-1
AD-55