• Power Supplies - Chassis Mount

ADD-155 - Power Supplies - Chassis Mount

3 Results
3 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: ADD-155C
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 149.9W 2.3A 54V 3A 5Vout W/CHARGER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
149.9 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
3 Output
54 VDC
2.3 A
5 VDC
3 A
Enclosed
3 kVAC
81 %
Industrial
199 mm
110 mm
50 mm
IEC 62368-1
ADD-155
Datasheet
Mfr: ADD-155B
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 152.75W 27.6V 4.5A 3A 5Vout W/CHARGER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
152.75 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
3 Output
27.6 VDC
4.5 A
5 VDC
3 A
Enclosed
3 kVAC
81 %
Industrial
199 mm
110 mm
50 mm
IEC 62368-1
ADD-155
Datasheet
Mfr: ADD-155A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 152.75W 9.5A 13.8V 3A 5Vout W/CHARGER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
152.75 W
88 VAC to 264 VAC, 124 VDC to 370 VDC
3 Output
13.8 VDC
9.5 A
5 VDC
3 A
Enclosed
3 kVAC
78 %
Industrial
199 mm
110 mm
50 mm
IEC 62368-1
ADD-155