ADS-155 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 154.2 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 2 Output | 48 VDC | 2.9 A | 5 VDC | 3 A | Enclosed | 3 kVAC | 82 % | Industrial | 199 mm | 110 mm | 50 mm | IEC 62368-1 | ADS-155 | |||
0In Stock | 154.2 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 2 Output | 24 VDC | 5.8 A | 5 VDC | 3 A | Enclosed | 3 kVAC | 82 % | Industrial | 199 mm | 110 mm | 50 mm | IEC 62368-1 | ADS-155 | |||
0In Stock | 153 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 2 Output | 12 VDC | 11.5 A | 5 VDC | 3 A | Enclosed | 3 kVAC | 77 % | Industrial | 199 mm | 110 mm | 50 mm | IEC 62368-1 | ADS-155 |