ADS-55 - Power Supplies - Chassis Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 58 W | 88 VAC to 264 VAC, 124 VDC to 370 VDC | 2 Output | 24 VDC | 2 A | 5 VDC | 2 A | Enclosed | 3 kVAC | 79 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | ADS-55 |