BIC-2200 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BIC-2200-48 TTI: BIC-2200-48 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2160W 48V 45A | 0In Stock | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 48 VDC | 45 A | Enclosed | 3 kVAC | 93 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200 | ||||
Mfr: BIC-2200-96 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 2160W 96V 22.5A | Not Available Online | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 96 VDC | 22.5 A | Enclosed | 3 kVAC | 93 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200 | ||||
Mfr: BIC-2200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2160W 12V 180A | 0In Stock | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 12 VDC | 180 A | Enclosed | 3 kVAC | 90 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200 | ||||
Mfr: BIC-2200-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2160W 24V 90A | 0In Stock | 2.16 kW | 180 VAC to 264 VAC | 1 Output | 24 VDC | 90 A | Enclosed | 3 kVAC | 93 % | Industrial | 330 mm | 140 mm | 41 mm | IEC 62368-1 | BIC-2200 |