BIC-5K - Power Supplies - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.992 kW | 180 VAC to 305 VAC | 1 Output | 24 VDC | 208 A | Enclosed | 6 kVDC | 91 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | |||||
0In Stock | 4.992 kW | 180 VAC to 305 VAC | 1 Output | 48 VDC | 104 A | Enclosed | 6 kVDC | 92.5 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | |||||
0In Stock | 4.992 kW | 180 VAC to 305 VAC | 1 Output | 96 VDC | 52 A | Enclosed | 6 kVDC | 93 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | |||||
Mfr: BIC-5K-380 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC to DC 5025W 180-305Vac 380Vdc 15A or DC to AC 5500W 335-430Vdc 16A 5000W 180-305Vac 22.5A CANBus protocol Grid Tied | 0In Stock | 5.025 kW | 180 VAC to 305 VAC | 1 Output | 380 VDC | 13.22 A | Enclosed | 6 kVDC | 93 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | ||||
Mfr: BIC-5K-48MOD TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC to DC 4992W 180-305Vac 48Vdc 104A or DC to AC 5550W 48-66Vdc 114A 5000W 180-305Vac 22.5A MODBus protocol Grid Tied | 0In Stock | 4.992 kW | 180 VAC to 305 VAC | 1 Output | 48 VDC | 104 A | Enclosed | 6 kVDC | 92.5 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | ||||
Mfr: BIC-5K-96MOD TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC to DC 4992W 180-305Vac 96Vdc 52A or DC to AC 5550W 96-112Vdc 57A 5000W 180-305Vac 22.5A MODBus protocol Grid Tied | 0In Stock | 4.992 kW | 180 VAC to 305 VAC | 1 Output | 96 VDC | 52 A | Enclosed | 6 kVDC | 93 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | ||||
Mfr: BIC-5K-380MOD TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC to DC 5025W 180-305Vac 380Vdc 15A or DC to AC 5500W 335-430Vdc 16A 5000W 180-305Vac 22.5A MODBus protocol Grid Tied | 0In Stock | 5.025 kW | 180 VAC to 305 VAC | 1 Output | 380 VDC | 13.22 A | Enclosed | 6 kVDC | 93 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K | ||||
Mfr: BIC-5K-24MOD TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC to DC 4992W 180-305Vac 24Vdc 208A or DC to AC 5665W 24-33Vdc 232A 5000W 180-305Vac 22.5A MODBus protocol Grid Tied | 0In Stock | 4.992 kW | 180 VAC to 305 VAC | 1 Output | 24 VDC | 208 A | Enclosed | 6 kVDC | 91 % | Industrial | 460 mm | 211 mm | 83.5 mm | IEC 62368-1 | BIC-5K |