CC3500 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3.5kW Rectifier 18-53Vdc | Not Available Online | 1.5 kW, 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 240 VAC | 1 Output | 18 VDC to 58 VDC | 28.9 A, 67.3 A | Enclosed | 3 kVAC | 96 % | Industrial | 333 mm (13.11 in) | 118 mm (4.646 in) | 47.5 mm (1.87 in) | CC3500 | 150052312 | |||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3.5kW Rectifier C19 AC connection | Not Available Online | 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 240 VAC | 1 Output | 18 VDC to 58 VDC | 67.3 A | Enclosed | 3 kVAC | 96 % | Industrial | 434.5 mm (17.106 in) | 118 mm (4.646 in) | 47.5 mm (1.87 in) | CC3500 | 150052315 | |||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3.5kW Rectifier C19 AC connection | Not Available Online | 1.5 kW, 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 240 VAC | 1 Output | 18 VDC to 58 VDC | 28.9 A, 67.3 A | Enclosed | 3 kVAC | 96 % | Industrial | 333 mm (13.11 in) | 118 mm (4.646 in) | 47.5 mm (1.87 in) | CC3500 | 150052315 | |||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3.5kW Rectifier 18-53Vdc | Not Available Online | 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 240 VAC | 1 Output | 18 VDC to 58 VDC | 67.3 A | Enclosed | 3 kVAC | 96 % | Industrial | 325.5 mm (12.815 in) | 118 mm (4.646 in) | 47.5 mm (1.87 in) | CC3500 | 150052312 | |||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3.5kW Rectifier Screw Terminal | Not Available Online | 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 240 VAC | 1 Output | 18 VDC to 58 VDC | 67.3 A | Enclosed | 3 kVAC | 96 % | Industrial | 434.5 mm (17.106 in) | 118 mm (4.646 in) | 47.5 mm (1.87 in) | CC3500 | 150052316 | |||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 3.5 kW | 100 VAC to 120 VAC, 200 VAC to 240 VAC | 1 Output | 18 VDC to 58 VDC | 67.3 A | Enclosed | 3 kVAC | 96 % | Industrial | 434.5 mm (17.106 in) | 118 mm (4.646 in) | 47.5 mm (1.87 in) | CC3500 | 1600158242A |