CLP0212 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLP0212FPEX5Z01C TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 200W 12V 16.7A 5Vsb 2X4 Open Frame | Not Available Online | 200 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 16.7 A | Open Frame | 3 kVAC | 89.5 % | Industrial | 101.6 mm | 50.8 mm | 36.1 mm | IEC 62368-1 | CLP0212 | 150038518 | ||||
Mfr: CLP0212FPEX5Z03C TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 200W 12V 16.7A | Not Available Online | 200 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 16.7 A | Open Frame | 3 kVAC | 91.1 % | Industrial | 101.6 mm | 50.8 mm | 36.1 mm | IEC 62368-1 | CLP0212 | 150038520 | ||||
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 200 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | Open Frame | 3 kVAC | 86.8 % to 87.1 % | Industrial | 101.6 mm (4 in) | 50.8 mm (2 in) | 35.56 mm (1.4 in) | CLP0212 |