CLP0424/428 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLP0424FPXXXZ01A TTI: CLP0424FPXXXZ01A OmniOn Power Availability: 0In StockPower Supplies - Chassis Mount 450W 24V 18.8A Neg Logic | 0In Stock | 450 W | 90 VAC to 265 VAC | 1 Output | 24 VDC | 18.75 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 35 mm | CLP0424/428 | |||||
Mfr: CLP0428FPXXXZ01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 450W 28V 16.1A Neg Logic | Not Available Online | 450 W | 90 VAC to 265 VAC | 1 Output | 28 VDC | 16.1 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 35 mm | CLP0424/428 |