CLP0448 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLP0448FPXXXZ02A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 450W 54V 8.3A Neg Logic | Not Available Online | 450 W | 90 VAC to 265 VAC | 1 Output | 54 VDC | 8.3 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 35 mm | IEC 62368-1 | CLP0448 | ||||
Mfr: CLP0448FPXXXZ01A TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 450W 48V 9.4A Neg Logic | Not Available Online | 450 W | 90 VAC to 265 VAC | 1 Output | 48 VDC | 9.4 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 35 mm | IEC 62368-1 | CLP0448 |