• Power Supplies - Chassis Mount

CP2725 - Power Supplies - Chassis Mount

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: CP2725AC54TEZ-LCC RECTIFIER
TTI: Not Assigned
OmniOn Power
Availability:

Not Available Online

Power Supplies - Chassis Mount 2725W RECTIFIER +/-54Vdc 50A

Not Available Online

Call
or
View Details
2.725 kW
100 VAC to 120 VAC, 200 VAC to 277 VAC
2 Output
54 VDC
50 A
5 VDC
750 mA
Enclosed
3 kVAC
96.2 %
Industrial
351.2 mm (13.827 in)
101.6 mm (4 in)
41.4 mm (1.63 in)
CP2725
1600115617A