• Power Supplies - Chassis Mount

CPS250 - Power Supplies - Chassis Mount

8 Results
8 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: CPS253-M1
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 12V output 250W M1 Features

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250 W
90 VAC to 264 VAC
1 Output
12 VDC
20.83 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
32.77 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1-2, UL 60601-1, UL 62368-1
CPS250
Datasheet
Mfr: CPS253-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 250W 12V 12.92A Medical/Commercial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250 W
90 VAC to 264 VAC
1 Output
12 VDC
20.83 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
32.77 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1-2, UL 60601-1, UL 62368-1
CPS250
Datasheet
Mfr: CPS258-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 250W 48V 3.23A Medical/Commercial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250 W
90 VAC to 264 VAC
1 Output
48 VDC
5.21 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
32.77 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1-2, UL 60601-1, UL 62368-1
CPS250
Datasheet
Mfr: CPS255-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

0In Stock

Power Supplies - Chassis Mount 250W 24V 6.45A Medical/Commercial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250 W
90 VAC to 264 VAC
1 Output
24 VDC
10.42 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
32.77 mm
CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1-2, UL 60601-1, UL 62368-1
CPS250
Datasheet
Mfr: CPS256-M1
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
Call to Verify
250 W
90 VAC to 264 VAC
1 Output
36 VDC
4.3 A
Open Frame
4 kVAC
93 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.77 mm (1.29 in)
CPS250
Datasheet
Mfr: CPS258-M1
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
Call to Verify
250 W
90 VAC to 264 VAC
1 Output
48 VDC
3.23 A
Open Frame
4 kVAC
93 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.77 mm (1.29 in)
CPS250
Datasheet
Mfr: CPS256-M
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Obsolete
Power Supplies - Chassis Mount 250W 36V 4.3A Medical/Commercial

Not Available Online

Call
or
View Details
Call to Verify
250 W
90 VAC to 264 VAC
1 Output
36 VDC
6.94 A
Open Frame
4 kVAC
93 %
101.6 mm
50.8 mm
32.77 mm
IEC 60601-1, IEC 62368-1
CPS250
Datasheet
Mfr: CPS255-M1
TTI: Not Assigned
Advanced Energy / Artesyn
Availability:

Not Available Online

Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
Call to Verify
250 W
90 VAC to 264 VAC
1 Output
24 VDC
6.45 A
Open Frame
4 kVAC
93 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.77 mm (1.29 in)
CPS250