CSP-3000 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSP-3000-120 TTI: CSP-3000-120 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 3KW 180-264VIN 120V 25A | 0In Stock | 3 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 120 VDC | 25 A | Enclosed | 3 kVAC | 92 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | GB 4943.1, IEC 62368-1 | CSP-3000 | ||||
Mfr: CSP-3000-250 TTI: CSP-3000-250 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 3000W 180-264VAC 250V 12A | 0In Stock | 3 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 250 VDC | 12 A | Enclosed | 3 kVAC | 92.5 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | GB 4943.1, IEC 62368-1 | CSP-3000 | ||||
Mfr: CSP-3000-400 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 3000W 180-264VAC 400V 12A | 0In Stock | 3 kW | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 400 VDC | 7.5 A | Enclosed | 3 kVAC | 93 % | Industrial | 278 mm | 177.8 mm | 63.5 mm | GB 4943.1, IEC 62368-1 | CSP-3000 |