EP1600 - Power Supplies - Chassis Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 48V 33.33A Rectifier 1200W at 120Vac | Not Available Online | 1.6 kW | 90 VAC to 264 VAC | 1 Output | 42 VDC to 58 VDC | 32 A | Enclosed | 95 % | Industrial | 206 mm (8.11 in) | 126.5 mm (4.98 in) | 41.6 mm (1.638 in) | EP1600 | 1600090920A |