EP3000 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3000W 48-58Vdc 62.5A Rectifier | Not Available Online | 3 kW | 90 VAC to 290 VAC | 1 Output | 52 VDC | 55.5 A | Enclosed | 3 kVAC | 95 % | Industrial | 376 mm (14.803 in) | 83.82 mm (3.3 in) | 123 mm (4.843 in) | EP3000 | 1600095294A | |||||
Mfr: EP3000AC48TEZ TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount 3000W 90-290Vac 48-58V 55.5A Rectifier | Not Available Online | 3 kW | 90 VAC to 290 VAC | 1 Output | 48 VDC | 55.5 A | Enclosed | 3 kVAC | 95 % | Industrial | 310 mm (12.205 in) | 84 mm (3.307 in) | 123 mm (4.843 in) | EP3000 | CC109172490 | |||||
Mfr: EP3000AC48IN TTI: Not Assigned OmniOn Power Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 3 kW | 90 VAC to 290 VAC | 1 Output | 48 VDC | 55.5 A | Enclosed | 3 kVAC | 95 % | 376.6 mm (14.827 in) | 84 mm (3.307 in) | 132.5 mm (5.217 in) | EP3000 |