EPP-100 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPP-100-24 TTI: EPP-100-24 MEAN WELL Availability: 0In Stock400 On Order Expected 19-Mar-27 Power Supplies - Chassis Mount 76.8W 24V 3.2A 100W w/forced air | 0In Stock400 On Order Expected 19-Mar-27 | 100.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 4.2 A | Open Frame | 3 kVAC | 92 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | IEC 62368-1 | EPP-100 | ||||
Mfr: EPP-100-12 TTI: EPP-100-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 75.6W 12V 6.3A 102W w/forced air | 0In Stock | 102 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 8.5 A | Open Frame | 3 kVAC | 91 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | IEC 62368-1 | EPP-100 | ||||
Mfr: EPP-100-27 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 75.6W 27V 2.8A 100W w/forced air | Not Available Online | 100.17 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 27 VDC | 3.71 A | Open Frame | 3 kVAC | 92.5 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | IEC 62368-1 | EPP-100 | ||||
Mfr: EPP-100-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 75W 15V 5A 100W w/forced air | Not Available Online | 100.05 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 6.67 A | Open Frame | 3 kVAC | 91 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | IEC 62368-1 | EPP-100 | ||||
Mfr: EPP-100-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 76.8W 48V 1.6A 100W w/forced air | Not Available Online | 100.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 2.1 A | Open Frame | 3 kVAC | 92.5 % | Industrial | 101.6 mm | 50.8 mm | 29 mm | IEC 62368-1 | EPP-100 |