EPP-120S - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPP-120S-24 TTI: EPP-120S-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 24V 5A 2x3 Open Frame | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 5 A | Open Frame | 4 kVAC | 93 % | Industrial | 76.2 mm | 50.8 mm | 28 mm | GB 4943.1, IEC 62368-1 | EPP-120S | LOF120-20B24 | ||||
Mfr: EPP-120S-12 TTI: EPP-120S-12 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 114W 12V 9.5A 2x3 Open Frame | 0In Stock | 114 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 9.5 A | Open Frame | 4 kVAC | 91 % | Industrial | 76.2 mm | 50.8 mm | 28 mm | GB 4943.1, IEC 62368-1 | EPP-120S | LOF120-20B12 | ||||
Mfr: EPP-120S-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 120W 48V 2.5A 2x3 Open Frame | 0In Stock | 120 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 2.5 A | Open Frame | 4 kVAC | 93.5 % | Industrial | 76.2 mm | 50.8 mm | 28 mm | GB 4943.1, IEC 62368-1 | EPP-120S | LOF120-20B48 | ||||
Mfr: EPP-120S-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 114W 15V 7.6A 2x3 Open Frame | 0In Stock | 114 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 7.6 A | Open Frame | 4 kVAC | 92 % | Industrial | 76.2 mm | 50.8 mm | 28 mm | GB 4943.1, IEC 62368-1 | EPP-120S | LOF120-20B15 | ||||
Mfr: EPP-120S-27 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 119.9W 27V 4.44A 2x3 Open Frame | Not Available Online | 119.9 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 4.44 A | Open Frame | 4 kVAC | 94 % | Industrial | 76.2 mm | 50.8 mm | 28 mm | GB 4943.1, IEC 62368-1 | EPP-120S | LOF120-20B27 |