EPP-500 - Power Supplies - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EPP-500-24 TTI: EPP-500-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC POWER SUPPLY | 0In Stock | 499.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 24 VDC | 20.8 A | Open Frame | 3 kVAC | 93 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | LOF550-20B24 | ||||
Mfr: EPP-500-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 499.2W 12V 41.6A 3x5 Open Frame | Not Available Online | 499.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 12 VDC | 41.6 A | Open Frame | 3 kVAC | 91 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | LOF550-20B12 | ||||
Mfr: EPP-500-18 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 500.4W 18V 27.8A 3x5 Open Frame | Not Available Online | 500.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 VDC | 27.8 A | Open Frame | 3 kVAC | 92.5 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | |||||
Mfr: EPP-500-54 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 500W 54V 9.26A 3x5 Open Frame | Not Available Online | 500 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 54 VDC | 9.26 A | Open Frame | 3 kVAC | 94 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | |||||
Mfr: EPP-500-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 499.5W 15V 33.3A 3x5 Open Frame | Not Available Online | 499.5 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 15 VDC | 33.3 A | Open Frame | 3 kVAC | 92 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | LOF550-20B15 | ||||
Mfr: EPP-500-27 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 499.5W 27V 18.5A 3x5 Open Frame | Not Available Online | 499.5 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 27 VDC | 18.5 A | Open Frame | 3 kVAC | 93.5 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | LOF550-20B27 | ||||
Mfr: EPP-500-36 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 500.4W 36V 13.9A 3x5 Open Frame | Not Available Online | 500.4 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 36 VDC | 13.9 A | Open Frame | 3 kVAC | 94 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | LOF550-20B36 | ||||
Mfr: EPP-500-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount AC/DC POWER SUPPLY | Not Available Online | 499.2 W | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 48 VDC | 10.4 A | Open Frame | 3 kVAC | 94 % | Industrial | 127 mm | 76.2 mm | 41 mm | IEC 62368-1 | EPP-500 | LOF550-20B48 |