• Power Supplies - Chassis Mount

EPS-120 - Power Supplies - Chassis Mount

5 Results
5 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: EPS-120-24
TTI: EPS-120-24
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount AC/DC 120W 24V 5A

0In Stock

Please adjust quantity to Min / Mult value
120 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
24 VDC
5 A
Open Frame
3 kVAC
90 %
Industrial
101.6 mm
50.8 mm
29 mm
GB 4943.1, IEC 62368-1
EPS-120
LO120-20B24MU
LOF120-20B24
Datasheet
Mfr: EPS-120-27
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 121.5W 27V 4.5A 2x4in 84W convection

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
121.5 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
27 VDC
4.5 A
Open Frame
3 kVAC
90 %
Industrial
101.6 mm
50.8 mm
29 mm
GB 4943.1, IEC 62368-1
EPS-120
LO120-20B27MU
LOF120-20B27
Datasheet
Mfr: EPS-120-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +48V2.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
48 VDC
2.5 A
Open Frame
3 kVAC
91 %
Industrial
101.6 mm
50.8 mm
29 mm
GB 4943.1, IEC 62368-1
EPS-120
LO120-20B48MU
LOF120-20B48
Datasheet
Mfr: EPS-120-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 120W 15V 8A 2x4in 84W convection

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
15 VDC
8 A
Open Frame
3 kVAC
88.5 %
Industrial
101.6 mm
50.8 mm
29 mm
GB 4943.1, IEC 62368-1
EPS-120
LO120-20B15MU
LOF120-20B15
Datasheet
Mfr: EPS-120-12
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +12V10A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 W
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
12 VDC
10 A
Open Frame
3 kVAC
88 %
Industrial
101.6 mm
50.8 mm
29 mm
GB 4943.1, IEC 62368-1
EPS-120
LO120-20B12MU
LOF120-20B12