EPS-15 - Power Supplies - Chassis Mount
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 690 mA | Open Frame | 3 kVAC | 83 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | LO10-13B24 LO15-10B24 | |||||
0In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 1.38 A | Open Frame | 3 kVAC | 82 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | LO10-13B12 LO15-10B12 | |||||
Mfr: EPS-15-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 9.9W 3.3V 3A Open Frame | 0In Stock | 9.9 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 3.3 A | Open Frame | 3 kVAC | 75 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | LO10-13B03 LO15-10B03 | ||||
0In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 3.3 A | Open Frame | 3 kVAC | 78 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | LO10-13B05 LO15-10B05 | |||||
0In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 1.1 A | Open Frame | 3 kVAC | 83 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | LO10-13B15 LO15-10B15 | |||||
0In Stock | 15.12 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 27 VDC | 615 mA | Open Frame | 3 kVAC | 84 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | ||||||
0In Stock | 15.12 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 460 mA | Open Frame | 3 kVAC | 85 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | ||||||
0In Stock | 15.02 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 344 mA | Open Frame | 3 kVAC | 85 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | ||||||
Mfr: EPS-15-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 15W 7.5V 2A | 0In Stock | 15 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 2.2 A | Open Frame | 3 kVAC | 81 % | Industrial | 63.5 mm | 45.7 mm | 24 mm | GB 4943.1, IEC 62368-1 | EPS-15 | |||||
Not Available Online | Open Frame | EPS-15 |