• Power Supplies - Chassis Mount

EPS-65S - Power Supplies - Chassis Mount

8 Results
8 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Part # Aliases
Datasheet
Mfr: EPS-65S-24
TTI: EPS-65S-24
MEAN WELL
Availability:

270In Stock

1.800 On Order
Expected 13-Jan-27
Power Supplies - Chassis Mount 65W 24V 2.71A 3x2 open frame

270In Stock

1.800 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
65 W
80 VAC to 264 VAC
1 Output
24 VDC
2.71 A
Open Frame
3 kVAC
90 %
Industrial
76.2 mm
50.8 mm
24 mm
GB 4943.1, IEC 62368-1
EPS-65S
LO65-10B24
Datasheet
Mfr: EPS-65S-12
TTI: EPS-65S-12
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65W 12V 5.42A 3x2 open frame

0In Stock

Please adjust quantity to Min / Mult value
65 W
80 VAC to 264 VAC
1 Output
12 VDC
5.42 A
Open Frame
3 kVAC
88 %
Industrial
76.2 mm
50.8 mm
24 mm
GB 4943.1, IEC 62368-1
EPS-65S
LO65-10B12
Datasheet
Mfr: EPS-65S-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65.1W 15V 4.34A 3x2 Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
65.1 W
80 VAC to 264 VAC
1 Output
15 VDC
4.34 A
Open Frame
3 kVAC
89 %
Industrial
76.2 mm
50.8 mm
24 mm
GB 4943.1, IEC 62368-1
EPS-65S
LO65-10B15
Datasheet
Mfr: EPS-65S-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 65W 36V 11.2A 3X5 Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
65 W
80 VAC to 264 VAC
1 Output
36 VDC
Open Frame
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
24 mm (0.945 in)
EPS-65S
Datasheet
Mfr: EPS-65S-3.3
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 33W 3.3V 10A 3x2 Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 W
80 VAC to 264 VAC
1 Output
3.3 VDC
10 A
Open Frame
3 kVAC
80 %
Industrial
76.2 mm
50.8 mm
24 mm
GB 4943.1, IEC 62368-1
EPS-65S
Datasheet
Mfr: EPS-65S-7.5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 60W 7.5V 8A 3x2 Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 W
80 VAC to 264 VAC
1 Output
7.5 VDC
8 A
Open Frame
3 kVAC
85 %
Industrial
76.2 mm
50.8 mm
24 mm
GB 4943.1, IEC 62368-1
EPS-65S
Datasheet
Mfr: EPS-65S-48
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 65.3W 48V 1.36A 3x2

Not Available Online

Call
or
View Details
65.3 W
80 VAC to 264 VAC
1 Output
48 VDC
1.36 A
Open Frame
3 kVAC
91 %
Industrial
76.2 mm
50.8 mm
24 mm
GB 4943.1, IEC 62368-1
EPS-65S
LO65-10B48
Datasheet
Mfr: EPS-65S-5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 50W 5V 10A 3x2 Open Frame

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 W
80 VAC to 264 VAC
1 Output
5 VDC
10 A
Open Frame
3 kVAC
84 %
Industrial
76.2 mm
50.8 mm
24 mm
GB 4943.1, IEC 62368-1
EPS-65S
LO65-10B05