ERP-350 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERP-350-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 349.2W 36V 9.7A 180- 264Vac Enclosed | 0In Stock | 349.2 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 36 VDC | 9.7 A | Enclosed | 3 kVAC | 90 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERP-350 | ||||
0In Stock | 320.4 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 12 VDC | 26.7 A | Enclosed | 3 kVAC | 87 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERP-350 | |||||
0In Stock | 350.4 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 24 VDC | 14.6 A | Enclosed | 3 kVAC | 89 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERP-350 | |||||
Mfr: ERP-350-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 350.4W 48V 7.3A 180- 264Vac Enclosed | 0In Stock | 350.4 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 48 VDC | 7.3 A | Enclosed | 3 kVAC | 90 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERP-350 |