ERPF-400 - Power Supplies - Chassis Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERPF-400-24 TTI: ERPF-400-24 MEAN WELL Availability: 3In StockPower Supplies - Chassis Mount 400.8W 24V 16.7A Sign Panel PwrSupply | 3In Stock | 400.8 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 16.7 A | Enclosed | 3 kVAC | 90 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERPF-400 | ||||
Mfr: ERPF-400-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P 12V/30A | 0In Stock | 360 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 30 A | Enclosed | 3 kVAC | 89 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERPF-400 | ||||
Mfr: ERPF-400-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P 48V/8.3A | 0In Stock | 398.4 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 8.3 A | Enclosed | 3 kVAC | 91 % | Industrial | 220.4 mm | 130 mm | 48 mm | GB 4943.1, IEC 62368-1 | ERPF-400 |