GB30 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GB30S05K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 30W | Not Available Online | 20 W | 90 VAC to 264 VAC | 1 Output | 5 VDC | 4 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | IEC 60601-1, IEC 62368-1 | GB30 | ||||
Mfr: GB30S15K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 30W | 0In Stock | 30 W | 90 VAC to 264 VAC | 1 Output | 15 VDC | 2 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | IEC 60601-1, IEC 62368-1 | GB30 | ||||
Mfr: GB30S09K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 30W | Not Available Online | 27 W | 90 VAC to 264 VAC | 1 Output | 9 VDC | 3 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB30 | ||||
Mfr: GB30S12K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Chassis Mount 30W | Not Available Online | 30 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 2.5 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB30 | ||||
Mfr: GB30S24K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 30W | 0In Stock | 30 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 1.33 A | Open Frame | 4 kVAC | 88 % | Industrial | 92 mm | 48 mm | 22.2 mm | CSA 60601-1, CSA 62368-1, EN 60601-1, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | GB30 |