HEP-100 - Power Supplies - Chassis Mount
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEP-100-24A TTI: HEP-100-24A MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 96W 24V 4A IP65 | 0In Stock | 96 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 4 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-36A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 95.4W 36V 2.65A IP65 W/PFC Enclosed | 0In Stock | 95.4 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 2.65 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100W 36 IP65 Enclosed | 0In Stock | 95.4 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 2.65 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-12A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 100.8W 12V 8.34A IP65 | 0In Stock | 100.08 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 12 VDC | 8.34 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-54A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 95.58W 54V 1.77A IP 65 W/PFC Enclosed | 0In Stock | 95.58 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 1.77 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-15A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 100.05W 15V 6.67A IP 65 W/PFC Enclosed | 0In Stock | 100.05 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 6.67 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-48A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 96W 48V 2A IP65 W/ PFC Enclosed | 0In Stock | 96 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 2 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-54 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 100W 54V IP65 Enclosed | Not Available Online | 95.58 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 1.77 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 100W 48V IP65 Enclosed | Not Available Online | 96 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 2 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 100W 12V IP65 Enclosed | Not Available Online | 100.08 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 12 VDC | 8.34 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 100W 24V IP65 Enclosed | Not Available Online | 96 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 4 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 | ||||
Mfr: HEP-100-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 100W 15V IP65 Enclosed | Not Available Online | 100.05 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 6.67 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 220 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-100 |