HEP-1000 - Power Supplies - Chassis Mount
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEP-1000-100 TTI: HEP-1000-100 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1000W 100V 10A | 0In Stock | 1 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 100 VDC | 10 A | Enclosed | 3 kVAC | 96 % | Industrial | 310 mm | 144 mm | 48.5 mm | AS/NZS 61558-1, IEC 62368-1 | HEP-1000 | ||||
Mfr: HEP-1000-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 90-305VIN 24V 42A | 0In Stock | 1.008 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 24 VDC | 42 A | Enclosed | 3 kVAC | 95 % | Industrial | 310 mm | 144 mm | 48.5 mm | AS/NZS 61558-1, IEC 62368-1 | HEP-1000 | ||||
Mfr: HEP-1000-24CAN TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 24V 42A PS, 27.6Vfloat 35A Battery Charger, Terminal, CANBus and PV/PC Programmable | 0In Stock | 1 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 24 VDC | 42 A | Enclosed | 3 kVAC | 95 % | Industrial | 310 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-1000 | ||||
Mfr: HEP-1000-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 90-305VIN 48V 21A | 0In Stock | 1.008 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 48 VDC | 21 A | Enclosed | 3 kVAC | 96 % | Industrial | 310 mm | 144 mm | 48.5 mm | AS/NZS 61558-1, IEC 62368-1 | HEP-1000 | ||||
Mfr: HEP-1000-48W TTI: HEP-1000-48W MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 1008W 48V 21A PV/PC Programmable Wiring Type IP67 | Not Available Online | 1.008 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 48 VDC | 21 A | Enclosed | 3 kVAC | 96 % | Industrial | 310 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-1000 | ||||
Mfr: HEP-1000-24W TTI: HEP-1000-24W MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 1008W 24V 42A wire type with IP67 | Not Available Online | 1.008 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 24 VDC | 42 A | Enclosed | 3 kVAC | 96 % | Industrial | 310 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-1000 |