HEP-150 - Power Supplies - Chassis Mount
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEP-150-15A TTI: HEP-150-15A MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount AC/DC 150W 15V 10A IP65 | Not Available Online | 150 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-54A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 151.2W 54V 2.8A IP65 W/PFC Enclosed | 0In Stock | 151.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 2.8 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-36A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 151.2W 36V 4.2A IP65 W/PFC Enclosed | 0In Stock | 151.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 4.2 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-12A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +12V12.5A | 0In Stock | 150 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 3.75 kVAC | 91.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-24A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V6.3A | 0In Stock | 151.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 6.3 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-48A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 153.6W 48V 3.2A IP65 W/PFC Enclosed | 0In Stock | 153.6 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 3.2 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 15V IP65 Enclosed | 0In Stock | 150 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-36 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 150W 36V IP65 Enclosed | Not Available Online | 151.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 4.2 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 150W 48V IP65 Enclosed | Not Available Online | 153.6 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 3.2 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-54 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 150W 54V IP65 Enclosed | Not Available Online | 151.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 2.8 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 150W 12V IP65 Enclosed | Not Available Online | 150 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 12 VDC | 12.5 A | Enclosed | 3.75 kVAC | 91.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 | ||||
Mfr: HEP-150-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 150W 24V IP65 Enclosed | Not Available Online | 151.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 6.3 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-150 |