HEP-185 - Power Supplies - Chassis Mount
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEP-185-24A TTI: HEP-185-24A MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 187.2W 24V 7.8A IP65 W/PFC | 0In Stock | 187.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 7.8 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 185W 15VIP65 Enclosed | 0In Stock | 172 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 11.5 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 185W 36VIP65 Enclosed | 0In Stock | 187.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 5.2 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 185W 48V IP65 Enclosed | 0In Stock | 187.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 3.9 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-54A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 186.3W 54V 3.45A IP 65 W/PFC Enclosed | 0In Stock | 186.3 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 3.45 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-48A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 187.2W 48V 3.9A IP65 W/PFC Enclosed | 0In Stock | 187.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 3.9 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-54 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 185W 54V IP65 Enclosed | 0In Stock | 186.3 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 3.45 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 185W 24V IP65 Enclosed | 0In Stock | 187.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 7.8 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-36A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 187.2W 36V 5.2A IP65 W/PFC Enclosed | 0In Stock | 187.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 5.2 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-15A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 172W 15V 11.5A IP65 W/PFC Enclosed | 0In Stock | 172 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 11.5 A | Enclosed | 3.75 kVAC | 92 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-12A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 156W 12V 13A IP65 W/PFC | 0In Stock | 156 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 12 VDC | 13 A | Enclosed | 3.75 kVAC | 91.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 | ||||
Mfr: HEP-185-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 185W 12VIP65 Enclosed | Not Available Online | 156 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 12 VDC | 13 A | Enclosed | 3.75 kVAC | 91.5 % | Industrial | 228 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-185 |