HEP-2300 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HEP-2300 | PGG2BKT-003 | ||||||||||||||||||
0In Stock | Enclosed | Industrial | HEP-2300 | PGG2BKT-001 | ||||||||||||||||
0In Stock | Enclosed | Industrial | HEP-2300 | PGG2BKT-004 | ||||||||||||||||
Mfr: HEP-2300-55 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 2300W 55V | 0In Stock | 2.3 kW | 90 VAC to 305 VAC, 250 VDC to 431 VDC | 1 Output | 55 VDC | 48 A | Enclosed | 6 kVDC | 95.5 % | Industrial | 375 mm | 280 mm | 88 mm | IEC 62368-1 | HEP-2300 | |||||
Not Available Online | Enclosed | Industrial | HEP-2300 | PGG2BKT-002 |