HEP-240 - Power Supplies - Chassis Mount
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEP-240-54A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 240.3W 54V 4.45A IP65 Vo/Io Adj w/Pot | 0In Stock | 240.3 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 4.45 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 240W 36V IP65 Enclosed | 0In Stock | 241.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 6.7 A | Enclosed | 3.75 kVAC | 92.5 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-36A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 241.2W 36V 6.7A IP65 Vo/Io Adj w/Pot | 0In Stock | 241.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 6.7 A | Enclosed | 3.75 kVAC | 92.5 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-15A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 225W 15V 15A IP65 Vo /Io Adj w/Pot | 0In Stock | 225 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 15 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-48A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 240W 48V 5A IP65 Vo/Io Adj w/Pot | 0In Stock | 240 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 5 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-12A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 192W 12V 16A IP65 Vo/Io Adj w/Pot | 0In Stock | 192 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 12 VDC | 16 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-24A TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 240W 24V 10A IP65 Vo/Io Adj w/Pot | 0In Stock | 240 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 10 A | Enclosed | 3.75 kVAC | 92.5 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 240W 12V IP65 Enclosed | Not Available Online | 192 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 12 VDC | 16 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 240W 24V IP65 Enclosed | Not Available Online | 240 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 10 A | Enclosed | 3.75 kVAC | 92.5 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 240W 48V IP65 Enclosed | Not Available Online | 240 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 5 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 240W 15V IP65 Enclosed | Not Available Online | 225 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 15 A | Enclosed | 3.75 kVAC | 90 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 | ||||
Mfr: HEP-240-54 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 240W 54V IP65 Enclosed | Not Available Online | 240.3 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 4.45 A | Enclosed | 3.75 kVAC | 93.5 % | Industrial | 244.2 mm | 68 mm | 38.8 mm | IEC 62368-1 | HEP-240 |