• Power Supplies - Chassis Mount

HEP-320 - Power Supplies - Chassis Mount

12 Results
12 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: HEP-320-24A
TTI: HEP-320-24A
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +24V13.34A

0In Stock

Please adjust quantity to Min / Mult value
320.16 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
24 VDC
13.34 A
Enclosed
3.75 kVAC
94 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-12A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +12V22A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
264 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
12 VDC
22 A
Enclosed
3.75 kVAC
91 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-36A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +36V8.9A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
320.4 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
36 VDC
8.9 A
Enclosed
3.75 kVAC
94 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-15A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +15V19A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
285 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
15 VDC
19 A
Enclosed
3.75 kVAC
92.5 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-54A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 321.3W 54V 5.95A IP6 5 Vo/Io Adj w/Pot

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
321.3 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
54 VDC
5.95 A
Enclosed
3.75 kVAC
95 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-48A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount O/P +48V6.7A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
321.6 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
48 VDC
6.7 A
Enclosed
3.75 kVAC
94.5 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-24
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 320W 24V IP65 Enclosed

Not Available Online

Call
or
View Details
320.16 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
24 VDC
13.34 A
Enclosed
3.75 kVAC
94 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-12
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 320W 12V IP65 Enclosed

Not Available Online

Call
or
View Details
264 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
12 VDC
22 A
Enclosed
3.75 kVAC
91 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-36
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 320W 36V IP65 Enclosed

Not Available Online

Call
or
View Details
320.4 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
36 VDC
8.9 A
Enclosed
3.75 kVAC
94 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-15
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 320W 15V IP65 Enclosed

Not Available Online

Call
or
View Details
285 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
15 VDC
19 A
Enclosed
3.75 kVAC
92.5 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-48
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 320W 48V IP65 Enclosed

Not Available Online

Call
or
View Details
321.6 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
48 VDC
6.7 A
Enclosed
3.75 kVAC
94.5 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320
Datasheet
Mfr: HEP-320-54
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

Power Supplies - Chassis Mount 320W 54V IP65 Enclosed

Not Available Online

Call
or
View Details
321.3 W
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
54 VDC
5.95 A
Enclosed
3.75 kVAC
95 %
Industrial
252 mm
90 mm
43.8 mm
IEC 62368-1
HEP-320