HEP-600 - Power Supplies - Chassis Mount
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HEP-600-24 TTI: HEP-600-24 MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 600W 24V 25A Power Supply W/PFC | 0In Stock | 600 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 24 VDC | 25 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 | ||||
Mfr: HEP-600-54 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 604.8W 54V 11.2A Power Supply W/PFC | 0In Stock | 604.8 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 54 VDC | 11.2 A | Enclosed | 3.75 kVAC | 96 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 | ||||
Mfr: HEP-600-30 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 600W 30V 20A Power Supply W/PFC | 0In Stock | 600 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 30 VDC | 20 A | Enclosed | 3.75 kVAC | 95.5 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 | ||||
Mfr: HEP-600-20 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 560W 20V 28A Power Supply W/PFC | 0In Stock | 560 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 20 VDC | 28 A | Enclosed | 3.75 kVAC | 95 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 | ||||
Mfr: HEP-600-42 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 600.6W 42V 14.3A Pow er Supply W/PFC | 0In Stock | 600.6 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 42 VDC | 14.3 A | Enclosed | 3.75 kVAC | 96 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 | ||||
Mfr: HEP-600-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 600W 48V 12.5A Power Supply W/PFC | 0In Stock | 600 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 48 VDC | 12.5 A | Enclosed | 3.75 kVAC | 96 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 | ||||
Mfr: HEP-600-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 480W 12V 40A Power Supply W/PFC | 0In Stock | 480 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 12 VDC | 40 A | Enclosed | 3.75 kVAC | 93 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 | ||||
Mfr: HEP-600-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 540W 15V 36A Power Supply W/PFC | 0In Stock | 540 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 15 VDC | 36 A | Enclosed | 3.75 kVAC | 94 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 | ||||
Mfr: HEP-600-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 601.2W 36V 16.7A Power Supply W/PFC | 0In Stock | 601.2 W | 90 VAC to 264 VAC, 128 VDC to 370 VDC | 1 Output | 36 VDC | 16.7 A | Enclosed | 3.75 kVAC | 95.5 % | Industrial | 280 mm | 144 mm | 48.5 mm | IEC 62368-1 | HEP-600 |