HRP-200 - Power Supplies - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRP-200-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 201W 15V 13.4A W/PFC Open Frame | 0In Stock | 201 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 13.4 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-200 | LMF200-23B15 | ||||
Mfr: HRP-200-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 206.4W 48V 4.3A W/PF | 0In Stock | 206.4 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 4.3 A | Enclosed | 3 kVAC | 89 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-200 | LMF200-23B48 | ||||
Mfr: HRP-200-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 132W 3.3V 40A W/PFC Open Frame | 0In Stock | 132 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 40 A | Enclosed | 3 kVAC | 80 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-200 | |||||
Mfr: HRP-200-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V8.4A | 0In Stock | 201.6 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 8.4 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-200 | LMF200-23B24 | ||||
Mfr: HRP-200-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200.3W 7.5V 26.7A W/PFC Open Frame | 0In Stock | 200.3 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 26.7 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-200 | |||||
0In Stock | 175 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 35 A | Enclosed | 3 kVAC | 84 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-200 | LMF200-23B05 | |||||
Mfr: HRP-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 200.4W 12V 16.7A W/PFC | 0In Stock | 200.4 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 16.7 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-200 | LMF200-23B12 | ||||
Mfr: HRP-200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 205.2W 36V 5.7A W/PF | 0In Stock | 205.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 5.7 A | Enclosed | 3 kVAC | 89 % | Industrial | 199 mm | 98 mm | 38 mm | IEC 62368-1 | HRP-200 |