HRP-600 - Power Supplies - Chassis Mount
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRP-600-24 TTI: HRP-600-24 MEAN WELL Availability: 236In Stock696 On Order Expected Power Supplies - Chassis Mount AC/DC 648W 24V 27A | 236In Stock696 On Order Expected | 648 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 27 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | LMF600-20B24 | ||||
Mfr: HRP-600-48 TTI: HRP-600-48 MEAN WELL Availability: 75In StockPower Supplies - Chassis Mount AC/DC 624W 48V 13A | 75In Stock | 624 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 13 A | Enclosed | 3 kVAC | 89 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | LMF600-20B48 | ||||
Mfr: HRP-600-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 624W 3.3V 13A | 0In Stock | 396 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 120 A | Enclosed | 3 kVAC | 78.5 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | |||||
Mfr: HRP-600-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +36V17.5A | 0In Stock | 630 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 17.5 A | Enclosed | 3 kVAC | 89 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | LMF600-20B36 | ||||
0In Stock | 600 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 120 A | Enclosed | 3 kVAC | 82 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | ||||||
Mfr: HRP-600-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 600 7.5V 80A ACTIVE PFC FUNCTION | 0In Stock | 600 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 80 A | Enclosed | 3 kVAC | 86 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | |||||
Mfr: HRP-600-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount O/P +12V53A | Not Available Online | 636 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 53 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | LMF600-20B12 | ||||
Mfr: HRP-600-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 645W 15V 43A ACTIVE PFC FUNCTION | 0In Stock | 645 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 43 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 | |||||
Mfr: HRP-600-24CC TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 648W 24V 27A Conform al Coat Enclosed | Not Available Online | 648 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 27 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRP-600 |