HRP-600N3 - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 636 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 53 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 61.5 mm | IEC 62368-1 | HRP-600N3 | |||||
0In Stock | 630 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 17.5 A | Enclosed | 3 kVAC | 89 % | Industrial | 218 mm | 105 mm | 61.5 mm | IEC 62368-1 | HRP-600N3 | |||||
Mfr: HRP-600N3-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 648 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 27 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 61.5 mm | IEC 62368-1 | HRP-600N3 | ||||
Mfr: HRP-600N3-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 624W 48V | 0In Stock | 624 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 13 A | Enclosed | 3 kVAC | 89 % | Industrial | 218 mm | 105 mm | 61.5 mm | IEC 62368-1 | HRP-600N3 |