HRPG-1000 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRPG-1000-15 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 960W 15V 64A W/PFC Enclosed | Not Available Online | 960 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 15 VDC | 64 A | Enclosed | 3 kVAC | 92 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRPG-1000 | |||||
Mfr: HRPG-1000-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 48V 21A W/PFC | 0In Stock | 1.008 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 48 VDC | 21 A | Enclosed | 3 kVAC | 94 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRPG-1000 | LMF1000-20B48 | ||||
Mfr: HRPG-1000-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 960W 12V 80A W/PFC | 0In Stock | 960 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 12 VDC | 80 A | Enclosed | 3 kVAC | 91.5 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRPG-1000 | LMF1000-20B12 | ||||
Mfr: HRPG-1000-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 1008W 24V 42A W/PFC | 0In Stock | 1.008 kW | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 24 VDC | 42 A | Enclosed | 3 kVAC | 93 % | Industrial | 218 mm | 105 mm | 63.5 mm | IEC 62368-1 | HRPG-1000 | LMF1000-20B24 | ||||
Not Available Online | HRPG-1000 |