HRPG-150 - Power Supplies - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRPG-150-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 156W 24V 6.5A Energy Star Open Frame | 0In Stock | 156 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 87 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | LMF150-23B24 | ||||
Mfr: HRPG-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 156W 12V 13A Energy Star | 0In Stock | 156 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 13 A | Enclosed | 3 kVAC | 87 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | LMF150-23B12 | ||||
Mfr: HRPG-150-48 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 158.4W 48V 3.3A Energy Star Open Frame | 0In Stock | 154.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 3.3 A | Enclosed | 3 kVAC | 88 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | LMF150-23B48 | ||||
Mfr: HRPG-150-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 99W 3.3V 30A Energy Star Open Frame | 0In Stock | 99 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 30 A | Enclosed | 3 kVAC | 78.5 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | |||||
Mfr: HRPG-150-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 150W 15V 10A Energy Star Open Frame | 0In Stock | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 10 A | Enclosed | 3 kVAC | 87 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | LMF150-23B15 | ||||
Mfr: HRPG-150-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 130W 5V 26A Energy Star Open Frame | 0In Stock | 130 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 26 A | Enclosed | 3 kVAC | 84 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | |||||
Mfr: HRPG-150-7.5 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 150W 7.5V 20A Energy Star Open Frame | Not Available Online | 150 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 20 A | Enclosed | 3 kVAC | 86 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 | |||||
Mfr: HRPG-150-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 154.8W 36V 4.3A Energy Star Open Frame | 0In Stock | 154.8 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 4.3 A | Enclosed | 3 kVAC | 88 % | Industrial | 159 mm | 97 mm | 38 mm | IEC 62368-1 | HRPG-150 |