HRPG-300 - Power Supplies - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRPG-300-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount 336W 48V 7A W/ REMOTE SENSE | Not Available Online | 336 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 7 A | Enclosed | 3 kVAC | 89 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | LMF320-23B48 | ||||
Mfr: HRPG-300-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 5V 60A W/ REMOT | 0In Stock | 300 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 60 A | Enclosed | 3 kVAC | 82 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | LMF320-23B05 | ||||
Mfr: HRPG-300-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +12V27A | 0In Stock | 324 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 27 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | LMF320-23B12 | ||||
Mfr: HRPG-300-36 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 324W 36V 9A W/ REMOT | 0In Stock | 324 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 9 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | |||||
Mfr: HRPG-300-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 300W 7.5V 40A W/ REMOTE SENSE | 0In Stock | 300 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 40 A | Enclosed | 3 kVAC | 86 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | |||||
Mfr: HRPG-300-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC/DC 336W 24V 14A | 0In Stock | 336 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 14 A | Enclosed | 3 kVAC | 87 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | LMF320-23B24 | ||||
Mfr: HRPG-300-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 198W 3.3V 60A W/ REMOTE SENSE | 0In Stock | 198 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 60 A | Enclosed | 3 kVAC | 80 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | |||||
Mfr: HRPG-300-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +15V22A | 0In Stock | 330 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 22 A | Enclosed | 3 kVAC | 88 % | Industrial | 199 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-300 | LMF320-23B15 |