HRPG-450 - Power Supplies - Chassis Mount
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HRPG-450-48 TTI: HRPG-450-48 MEAN WELL Availability: 241In StockPower Supplies - Chassis Mount 456W 48V 9.5A W/PFC EISA Compliant | 241In Stock | 456 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 48 VDC | 9.5 A | Enclosed | 3 kVAC | 89.5 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 | ||||
Mfr: HRPG-450-36 TTI: HRPG-450-36 MEAN WELL Availability: 8In StockPower Supplies - Chassis Mount 450W 36V 12.5A W/PFC EISA Compliant | 8In Stock | 450 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 36 VDC | 12.5 A | Enclosed | 3 kVAC | 89 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 | ||||
Mfr: HRPG-450-15 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 450W 15V 30A W/PFC EISA Compliant | 0In Stock | 450 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 30 A | Enclosed | 3 kVAC | 89 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 | ||||
Mfr: HRPG-450-3.3 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 297W 3.3V 90A W/PFC EISA Compliant | 0In Stock | 297 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 3.3 VDC | 90 A | Enclosed | 3 kVAC | 80 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 | ||||
Mfr: HRPG-450-12 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 450W 12V 37.5A W/PFC EISA Compliant | 0In Stock | 450 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 12 VDC | 37.5 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 | ||||
Mfr: HRPG-450-7.5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 450W 7.5V 60A W/PFC EISA Compliant | 0In Stock | 450 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 7.5 VDC | 60 A | Enclosed | 3 kVAC | 86.5 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 | ||||
Mfr: HRPG-450-24 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount O/P +24V18.8A | 0In Stock | 451.2 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 24 VDC | 18.8 A | Enclosed | 3 kVAC | 88 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 | ||||
Mfr: HRPG-450-5 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 450W 5V 90A W/PFC EI SA Compliant | 0In Stock | 450 W | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 5 VDC | 90 A | Enclosed | 3 kVAC | 83 % | Industrial | 218 mm | 105 mm | 41 mm | IEC 62368-1 | HRPG-450 |