HSP-200 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 200 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 5 VDC | 40 A | Enclosed | 3 kVAC | 88.5 % | Industrial | 210 mm | 62 mm | 31 mm | GB 4943.1, IEC 62368-1 | HSP-200 | |||||
Mfr: HSP-200-4.2 TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 168W 4.2V 40A Sign Panel P.S. Enclosed | 0In Stock | 168 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | 1 Output | 4.2 VDC | 40 A | Enclosed | 3 kVAC | 88 % | Industrial | 210 mm | 62 mm | 31 mm | GB 4943.1, IEC 62368-1 | HSP-200 |