High Speed - Power Supplies - Chassis Mount
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF-02EM1963100 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlinePower Supplies - Chassis Mount AC-DC Module112W312V @ 3A | Not Available Online | 112 W | 85 VAC to 265 VAC | 3 Output | 12 VDC | 3 A | 12 VDC | 3 A | Enclosed | 500 VDC | 83 % | Industrial | 131.9 mm | 94 mm | 20 mm | High Speed | |||
Mfr: CF-02EM1982104 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlinePower Supplies - Chassis Mount Single phase AC28V DC300W | Not Available Online | 300 W | 85 VAC to 265 VAC | 1 Output | 28 VDC | 10.7 A | Enclosed | 1 kVDC | 88 % | Industrial | 177.8 mm | 119.38 mm | 21.59 mm | High Speed | |||||
Mfr: CF-02EM1982103 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlinePower Supplies - Chassis Mount Single phase AC24V DC300W | Not Available Online | 300 W | 85 VAC to 265 VAC | 1 Output | 24 VDC | 12.5 A | Enclosed | 1 kVDC | 88 % | Industrial | 177.8 mm | 119.38 mm | 21.59 mm | High Speed | |||||
Mfr: CF-02EM9203102 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlinePower Supplies - Chassis Mount AC-DC Module | Not Available Online | 3.2 kW | 355 VAC to 485 VAC | 1 Output | 24 VDC | 110 A | Enclosed | 1.5 kVDC | 91 % | Industrial | 13.84 in | 6.34 in | 4.07 in | High Speed | |||||
Mfr: CF-02EM186103 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlinePower Supplies - Chassis Mount 3phase AC28V DC2000W | Not Available Online | 2 kW | 103 VAC to 127 VAC | 1 Output | 28 VDC | 70 A | Enclosed | 500 VDC | 90 % | 175.2 mm | 147.6 mm | 40.7 mm | High Speed | ||||||
Mfr: CF-02EM1158104 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlinePower Supplies - Chassis Mount AC-DC504W128V @ 18A | Not Available Online | 504 W | 100 VAC to 140 VAC | 1 Output | 28 VDC | 18 A | Enclosed | 500 VDC | 89 % | Industrial | 6.5 in | 3.8 in | 1.18 in | High Speed | |||||
Mfr: CF-02EM916100 TTI: Not Assigned Amphenol Aerospace Availability: Not Available OnlinePower Supplies - Chassis Mount AC-DC115.5W13.3V @ 35A | Not Available Online | 500 W | 85 VAC to 265 VAC | 1 Output | 3.3 VDC | 35 A | Enclosed | 1 kVDC | 85 % | Industrial | 203.2 mm | 127 mm | 22.9 mm | High Speed |