• Power Supplies - Chassis Mount

IRM-30 - Power Supplies - Chassis Mount

5 Results
5 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: IRM-30-24ST
TTI: IRM-30-24ST
MEAN WELL
Availability:

1.068In Stock

Power Supplies - Chassis Mount 31.2W 24V 1.3A Screw terminal style

1.068In Stock

Please adjust quantity to Min / Mult value
31.2 W
85 VAC to 305 VAC
1 Output
24 VDC
1.3 A
Encapsulated
4.2 kVAC
88.5 %
Industrial
91 mm
39.5 mm
28.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1
IRM-30
Datasheet
Mfr: IRM-30-12ST
TTI: IRM-30-12ST
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 30W 12V 2.5A Screw terminal style

0In Stock

Please adjust quantity to Min / Mult value
30 W
85 VAC to 305 VAC
1 Output
12 VDC
2.5 A
Encapsulated
4.2 kVAC
88 %
Industrial
91 mm
39.5 mm
28.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1
IRM-30
Datasheet
Mfr: IRM-30-5ST
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 30W 5V 6A Screw terminal style

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 W
85 VAC to 305 VAC
1 Output
5 VDC
6 A
Encapsulated
4.2 kVAC
83 %
Industrial
91 mm
39.5 mm
28.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1
IRM-30
Datasheet
Mfr: IRM-30-15ST
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 30W 15V 2A Screw terminal style

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 W
85 VAC to 305 VAC
1 Output
15 VDC
2 A
Encapsulated
4.2 kVAC
88 %
Industrial
91 mm
39.5 mm
28.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1
IRM-30
Datasheet
Mfr: IRM-30-48ST
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

Power Supplies - Chassis Mount 30.2W 48V 0.63A Screw terminal style

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30.2 W
85 VAC to 305 VAC
1 Output
48 VDC
630 mA
Encapsulated
4.2 kVAC
90 %
Industrial
91 mm
39.5 mm
28.5 mm
AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1
IRM-30