IRM-45 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRM-45-12ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45.6W 12V 3.8A Screw Terminal | 0In Stock | 45.6 W | 85 VAC to 305 VAC | 1 Output | 12 VDC | 3.8 A | Encapsulated | 4.2 kVAC | 87.5 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-45 | ||||
Mfr: IRM-45-5ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 40W 5V 8A Screw Terminal | 0In Stock | 40 W | 85 VAC to 305 VAC | 1 Output | 5 VDC | 8 A | Encapsulated | 4.2 kVAC | 83.5 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-45 | ||||
Mfr: IRM-45-24ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45.6W 24V 1.9A Screw Terminal | 0In Stock | 45.6 W | 85 VAC to 305 VAC | 1 Output | 24 VDC | 1.9 A | Encapsulated | 4.2 kVAC | 89.5 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-45 | ||||
Mfr: IRM-45-15ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45W 15V 3A Screw Terminal | 0In Stock | 45 W | 85 VAC to 305 VAC | 1 Output | 15 VDC | 3 A | Encapsulated | 4.2 kVAC | 88.5 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-45 | ||||
Mfr: IRM-45-48ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount 45.12W 48V 0.94A Screw Terminal | 0In Stock | 45.12 W | 85 VAC to 305 VAC | 1 Output | 48 VDC | 940 mA | Encapsulated | 4.2 kVAC | 90.5 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-45 |