IRM-60 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRM-60-24ST TTI: IRM-60-24ST MEAN WELL Availability: 1In StockPower Supplies - Chassis Mount AC-DC PCB-Mount Green Power Module | 1In Stock | 60 W | 85 VAC to 305 VAC | 1 Output | 24 VDC | 2.5 A | Encapsulated | 4.2 kVAC | 90 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-60 | ||||
Mfr: IRM-60-12ST TTI: IRM-60-12ST MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC-DC PCB-Mount Green Power Module | 0In Stock | 60 W | 85 VAC to 305 VAC | 1 Output | 12 VDC | 5 A | Encapsulated | 4.2 kVAC | 87.5 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-60 | ||||
Mfr: IRM-60-5ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC-DC PCB-Mount Green Power Module | 0In Stock | 50 W | 85 VAC to 305 VAC | 1 Output | 5 VDC | 10 A | Encapsulated | 4.2 kVAC | 84 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-60 | ||||
Mfr: IRM-60-48ST TTI: Not Assigned MEAN WELL Availability: Not Available OnlinePower Supplies - Chassis Mount AC-DC PCB-Mount Green Power Module | Not Available Online | 60 W | 85 VAC to 305 VAC | 1 Output | 48 VDC | 1.25 A | Encapsulated | 4.2 kVAC | 91 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-60 | ||||
Mfr: IRM-60-15ST TTI: Not Assigned MEAN WELL Availability: 0In StockPower Supplies - Chassis Mount AC-DC PCB-Mount Green Power Module | 0In Stock | 60 W | 85 VAC to 305 VAC | 1 Output | 15 VDC | 4 A | Encapsulated | 4.2 kVAC | 89 % | Industrial | 109 mm | 52 mm | 33.5 mm | AS/NZS 61558-1, AS/NZS 61558-2, CNS 15598-1, IEC 62368-1 | IRM-60 |